Технически документи
Спецификации
Brand
KNITTER-SWITCHNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 5 V dc
Mechanical Life
20000Operations
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +75°C
Voltage Rating
5V
Dielectric Strength
250V ac
Страна на произход
China
Детайли за продукта
Microminiature Rotary Coded Switches - SMR 13000 & 14000 Series
Surface mounting
Sealed case construction suitable for immersion washing
Contact resistance: < 200 mΩ
Insulation resistance: > 1000 MΩ at 100 V DC
Mechanical life: minimum 20 000 operations
PCB Mounting
€ 5,40
€ 5,40 Всеки (ex VAT)
Стандарт
1
€ 5,40
€ 5,40 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 5,40 |
15 - 49 | € 5,27 |
50 - 99 | € 4,59 |
100 - 249 | € 4,31 |
250+ | € 3,93 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 5 V dc
Mechanical Life
20000Operations
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +75°C
Voltage Rating
5V
Dielectric Strength
250V ac
Страна на произход
China
Детайли за продукта
Microminiature Rotary Coded Switches - SMR 13000 & 14000 Series
Surface mounting
Sealed case construction suitable for immersion washing
Contact resistance: < 200 mΩ
Insulation resistance: > 1000 MΩ at 100 V DC
Mechanical life: minimum 20 000 operations