KNITTER-SWITCH 10 Way Surface Mount DIP Switch, Rotary Flush Actuator

Номер на артикул на RS: 702-3381Марка: KNITTER-SWITCH№ по каталога на производителя: SMR14010
brand-logo

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Voltage Rating

5V

Dielectric Strength

250V ac

Страна на произход

China

Детайли за продукта

Microminiature Rotary Coded Switches - SMR 13000 & 14000 Series

Surface mounting
Sealed case construction suitable for immersion washing
Contact resistance: < 200 mΩ
Insulation resistance: > 1000 MΩ at 100 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,39

€ 5,39 Всеки (ex VAT)

KNITTER-SWITCH 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
Изберете тип опаковка

€ 5,39

€ 5,39 Всеки (ex VAT)

KNITTER-SWITCH 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Voltage Rating

5V

Dielectric Strength

250V ac

Страна на произход

China

Детайли за продукта

Microminiature Rotary Coded Switches - SMR 13000 & 14000 Series

Surface mounting
Sealed case construction suitable for immersion washing
Contact resistance: < 200 mΩ
Insulation resistance: > 1000 MΩ at 100 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от