Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
15mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
<0.01Ω
Panel Cut Out Size
6.2mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+140°C
Страна на произход
China
Детайли за продукта
Knitter Switch Miniature Toggle Switches - MTL Series
M6 x 0.75 bushing with locking plate
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
€ 16,96
€ 16,96 Всеки (ex VAT)
1
€ 16,96
€ 16,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 16,96 |
50 - 99 | € 15,91 |
100 - 249 | € 14,05 |
250 - 499 | € 12,78 |
500+ | € 11,55 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
15mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
<0.01Ω
Panel Cut Out Size
6.2mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+140°C
Страна на произход
China
Детайли за продукта
Knitter Switch Miniature Toggle Switches - MTL Series
M6 x 0.75 bushing with locking plate
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"