Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Страна на произход
China
Детайли за продукта
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL
€ 10,97
€ 10,97 Всеки (ex VAT)
1
€ 10,97
€ 10,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 10,97 |
15 - 49 | € 10,69 |
50 - 99 | € 9,32 |
100 - 249 | € 8,77 |
250+ | € 7,99 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Страна на произход
China
Детайли за продукта
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL