KNITTER-SWITCH Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal

Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Width
6.1mm
Panel Cut Out Height
5.5mm
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
<10mΩ
Panel Cut Out Size
6.1mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Distrelec Product Id
30039995
Страна на произход
China
Детайли за продукта
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL
€ 9,33
€ 9,33 Всеки (ex VAT)
1
€ 9,33
€ 9,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 9,33 |
50 - 99 | € 7,80 |
100 - 249 | € 7,11 |
250+ | € 6,95 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Width
6.1mm
Panel Cut Out Height
5.5mm
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
<10mΩ
Panel Cut Out Size
6.1mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Distrelec Product Id
30039995
Страна на произход
China
Детайли за продукта
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL