KNITTER-SWITCH Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Terminal

Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Страна на произход
China
Детайли за продукта
Knitter Switch Miniature Toggle Switches - MTA Series
2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case
€ 9,75
€ 9,75 Всеки (ex VAT)
1
€ 9,75
€ 9,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 9,75 |
25 - 49 | € 8,21 |
50 - 99 | € 7,09 |
100 - 249 | € 6,32 |
250+ | € 6,04 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Страна на произход
China
Детайли за продукта
Knitter Switch Miniature Toggle Switches - MTA Series
2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case