KNITTER-SWITCH Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Distrelec Product Id
30411328
Страна на произход
China
Детайли за продукта
Knitter Switch Miniature Toggle Switches - MTA Series
2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case
€ 7,22
€ 7,22 Всеки (ex VAT)
1
€ 7,22
€ 7,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 7,22 |
15 - 49 | € 7,05 |
50 - 99 | € 6,14 |
100 - 249 | € 5,77 |
250+ | € 5,27 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Distrelec Product Id
30411328
Страна на произход
China
Детайли за продукта
Knitter Switch Miniature Toggle Switches - MTA Series
2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case