Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
SPST
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
3 A @ 28 V dc
Terminal Type
Solder
Actuator Type
Slide
Length
14mm
Width
7.7mm
Depth
7.8mm
Dimensions
14 x 7.7 x 7.8mm
Contact Resistance
100mΩ
Mechanical Life
20000Operations
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Knitter Switch Miniature Slide Switches - MSS Series
Lead-free auto-solderable at 260ºC for 5 seconds
Black nylon actuator and case, white nylon base
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
€ 3,10
€ 3,10 Всеки (ex VAT)
Стандарт
1
€ 3,10
€ 3,10 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,10 |
10 - 49 | € 2,79 |
50 - 99 | € 2,33 |
100 - 249 | € 2,19 |
250+ | € 1,98 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHContact Configuration
SPST
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
3 A @ 28 V dc
Terminal Type
Solder
Actuator Type
Slide
Length
14mm
Width
7.7mm
Depth
7.8mm
Dimensions
14 x 7.7 x 7.8mm
Contact Resistance
100mΩ
Mechanical Life
20000Operations
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Knitter Switch Miniature Slide Switches - MSS Series
Lead-free auto-solderable at 260ºC for 5 seconds
Black nylon actuator and case, white nylon base
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment