KNITTER-SWITCH Toggle Switch Cap Toggle Switch Cap for use with MTA Series

Технически документи
Спецификации
Brand
KNITTER-SWITCHAccessory Type
Toggle Switch Cap
For Use With
MTA Series
Colour
Grey
Distrelec Product Id
30411326
Страна на произход
United States
Детайли за продукта
Knitter Switch Miniature Toggle Switches - MTG Series
15/32-32 THD bushing with locking plate (M12 x 0.75)
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
€ 7,94
€ 7,94 Всеки (ex VAT)
1
€ 7,94
€ 7,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 7,94 |
50 - 99 | € 7,53 |
100 - 249 | € 5,47 |
250 - 499 | € 5,14 |
500+ | € 4,60 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHAccessory Type
Toggle Switch Cap
For Use With
MTA Series
Colour
Grey
Distrelec Product Id
30411326
Страна на произход
United States
Детайли за продукта
Knitter Switch Miniature Toggle Switches - MTG Series
15/32-32 THD bushing with locking plate (M12 x 0.75)
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"