KNITTER-SWITCH Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, Red LED, IP67

Номер на артикул на RS: 702-3577Марка: KNITTER-SWITCH№ по каталога на производителя: DPWL 1CGKR
brand-logo

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

DPWL 1CGKR

Case Colour

Black

Страна на произход

China

Детайли за продукта

Miniature Sealed Pushbutton Switches - DPW Series

Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles

Информацията за складовите наличности временно не е налична.

€ 5,29

€ 5,29 Всеки (ex VAT)

KNITTER-SWITCH Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, Red LED, IP67
Изберете тип опаковка

€ 5,29

€ 5,29 Всеки (ex VAT)

KNITTER-SWITCH Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, Red LED, IP67
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,29
10 - 49€ 5,05
50 - 99€ 3,66
100 - 249€ 3,45
250+€ 3,24

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

DPWL 1CGKR

Case Colour

Black

Страна на произход

China

Детайли за продукта

Miniature Sealed Pushbutton Switches - DPW Series

Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles