Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KNITTER-SWITCH 2 Way Surface Mount DIP Switch SPST

Номер на артикул на RS: 702-3643Марка: KNITTER-SWITCH№ по каталога на производителя: DHS902
brand-logo

Технически документи

Спецификации

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

300V ac

Страна на произход

China

Детайли за продукта

DHS900 Half-pitch

Gold-over-nickel plated contacts
Available with either L-shape or J-lead SMT terminations

Miniature half-pitch (0.05in / 1.27mm) DIL switches for SMT mounting

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Apem 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
€ 1,046Each (In a Bag of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

KNITTER-SWITCH 2 Way Surface Mount DIP Switch SPST

P.O.A.

Each (In a Pack of 5) (ex VAT)

KNITTER-SWITCH 2 Way Surface Mount DIP Switch SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Apem 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
€ 1,046Each (In a Bag of 5) (ex VAT)

Технически документи

Спецификации

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

300V ac

Страна на произход

China

Детайли за продукта

DHS900 Half-pitch

Gold-over-nickel plated contacts
Available with either L-shape or J-lead SMT terminations

Miniature half-pitch (0.05in / 1.27mm) DIL switches for SMT mounting

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Apem 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
€ 1,046Each (In a Bag of 5) (ex VAT)