Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KNITTER-SWITCH 6 Way Through Hole DIP Switch 6PST

Номер на артикул на RS: 702-3325Марка: KNITTER-SWITCH№ по каталога на производителя: DBS9006K
brand-logo

Технически документи

Спецификации

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Tin Plated Brass

Contact Configuration

6PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

500V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 6 Way Through Hole DIP Switch 6PST
€ 3,13Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

KNITTER-SWITCH 6 Way Through Hole DIP Switch 6PST

P.O.A.

Each (In a Pack of 5) (ex VAT)

KNITTER-SWITCH 6 Way Through Hole DIP Switch 6PST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 6 Way Through Hole DIP Switch 6PST
€ 3,13Всеки (ex VAT)

Технически документи

Спецификации

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Tin Plated Brass

Contact Configuration

6PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

500V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 6 Way Through Hole DIP Switch 6PST
€ 3,13Всеки (ex VAT)