KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST

Номер на артикул на RS: 702-3316Марка: KNITTER-SWITCH№ по каталога на производителя: DBS9004K
brand-logo

Технически документи

Спецификации

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Tin Plated Brass

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

500V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 4 Way Through Hole DIP Switch 4PST
€ 0,628Each (In a Pack of 5) (ex VAT)
APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
€ 1,045Each (In a Tube of 42) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST

P.O.A.

Each (In a Pack of 5) (ex VAT)

KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 4 Way Through Hole DIP Switch 4PST
€ 0,628Each (In a Pack of 5) (ex VAT)
APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
€ 1,045Each (In a Tube of 42) (ex VAT)

Технически документи

Спецификации

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Tin Plated Brass

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

500V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 4 Way Through Hole DIP Switch 4PST
€ 0,628Each (In a Pack of 5) (ex VAT)
APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
€ 1,045Each (In a Tube of 42) (ex VAT)