KNITTER-SWITCH 6 Way Through Hole DIP Switch 6P

Номер на артикул на RS: 712-2582Марка: KNITTER-SWITCH№ по каталога на производителя: DBS3106
brand-logo

Технически документи

Спецификации

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold Plated Copper Alloy

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

3000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Страна на произход

China

Детайли за продукта

Dual-in-line Switches - DBS 3000 Series

These PCB mount DIP switches are constructed from PBT which meets UL 94 V-0 and are sealed, the recessed actuator versions are sealed with protective tape. The slide position of these PCB DIP switches is in the 'OFF' position. Teminals are constructed of tin plated copper alloy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 6 Way Through Hole DIP Switch 6P
P.O.A.Each (In a Bag of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

KNITTER-SWITCH 6 Way Through Hole DIP Switch 6P

P.O.A.

KNITTER-SWITCH 6 Way Through Hole DIP Switch 6P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 6 Way Through Hole DIP Switch 6P
P.O.A.Each (In a Bag of 5) (ex VAT)

Технически документи

Спецификации

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold Plated Copper Alloy

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

3000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Страна на произход

China

Детайли за продукта

Dual-in-line Switches - DBS 3000 Series

These PCB mount DIP switches are constructed from PBT which meets UL 94 V-0 and are sealed, the recessed actuator versions are sealed with protective tape. The slide position of these PCB DIP switches is in the 'OFF' position. Teminals are constructed of tin plated copper alloy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 6 Way Through Hole DIP Switch 6P
P.O.A.Each (In a Bag of 5) (ex VAT)