KNITTER-SWITCH Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

Номер на артикул на RS: 819-9372Марка: KNITTER-SWITCH№ по каталога на производителя: ATE 1 F
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

50 mA @ 48 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

6mm

Actuator Material

Nickel Plated Brass

Contact Material

Gold Plated Phosphor Bronze

Contact Resistance

0.05Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

60000Operations

Maximum Operating Temperature

+80°C

Страна на произход

China

Детайли за продукта

Knitter Switch Toggle Switches - ATE Series

PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,14

€ 5,14 Всеки (ex VAT)

KNITTER-SWITCH Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

€ 5,14

€ 5,14 Всеки (ex VAT)

KNITTER-SWITCH Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

50 mA @ 48 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

6mm

Actuator Material

Nickel Plated Brass

Contact Material

Gold Plated Phosphor Bronze

Contact Resistance

0.05Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

60000Operations

Maximum Operating Temperature

+80°C

Страна на произход

China

Детайли за продукта

Knitter Switch Toggle Switches - ATE Series

PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more