Knipex 250 mm Concrete Nippers Concreters' Nippers for Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Технически документи
Спецификации
Brand
KnipexCutting Capacity
2.4 mm
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Overall Length
250 mm
Pincer Type
Concrete Nippers
Handle Material
Forged Steel
ESD Safe
No
Страна на произход
Germany
Детайли за продукта
Knipex wire-twisting pliers
Used to attach twisting pliers quickly and reliably
Binding wire can be twisted and cut from the roll in a single operation
High level of precision and long service life
Made from oil-hardened and tempered special tool steel
Standards
DIN ISO 9242
€ 19,14
€ 19,14 Всеки (ex VAT)
1
€ 19,14
€ 19,14 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexCutting Capacity
2.4 mm
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Overall Length
250 mm
Pincer Type
Concrete Nippers
Handle Material
Forged Steel
ESD Safe
No
Страна на произход
Germany
Детайли за продукта
Knipex wire-twisting pliers
Used to attach twisting pliers quickly and reliably
Binding wire can be twisted and cut from the roll in a single operation
High level of precision and long service life
Made from oil-hardened and tempered special tool steel
Standards
DIN ISO 9242