Технически документи
Спецификации
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
12 point
Bit Size
9/16in
Bit Length
55mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 47 9/16"
Overall Length
55 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Страна на произход
Germany
€ 26,27
€ 26,27 Всеки (ex VAT)
1
€ 26,27
€ 26,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
12 point
Bit Size
9/16in
Bit Length
55mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 47 9/16"
Overall Length
55 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Страна на произход
Germany