Knipex 1/2 in Drive 1/2in Insulated Standard Socket, 6 point, 11/16in, VDE/1000V, 54 mm Overall Length

Технически документи
Спецификации
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
6 point
Bit Size
11/16in
Bit Length
54mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 47 11
Overall Length
54 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Страна на произход
Germany
€ 24,32
€ 24,32 Всеки (ex VAT)
1
€ 24,32
€ 24,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
6 point
Bit Size
11/16in
Bit Length
54mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 47 11
Overall Length
54 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Страна на произход
Germany