Knipex PreciForce® Hand Ratcheting Crimp Tool for Wire Ferrules, 0.25 → 6mm² Wire

Номер на артикул на RS: 701-0559Марка: Knipex№ по каталога на производителя: 97 52 38
brand-logo

Технически документи

Спецификации

Brand

Knipex

Wire Size AWG

24 → 10AWG

Wire Size (AWG)

24 → 10AWG

Wire Size mm²

0.25 → 6mm²

Wire Size (mm²)

0.25 → 6mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

PreciForce®

Overall Length

220 mm

Страна на произход

Germany

Детайли за продукта

Knipex PreciForce 97 52 38 Crimping Pliers

The PreciForce series of Crimping Pliers from Knipex are designed for use with ferrules. These specialist tools are ideal for you daily crimping needs without the need of solder.
The ergonomic handles make them comfortable when used for long periods and the precise dies and integral lock ensure high crimping quality.

Features and Benefits:

For solder-free electrical connections
5 Crimping positions
Capacity 0.25 - 6 mm², AWG 23 - 10
Burnished handles with multi-component grips
Consistently high crimp quality enabled by a precision profile and automatic lock (releasable)
Crimp pressure is precisely set in the factory (calibrated)
Greatly increased force through lever transmission for easy use
Excellent handling through ideal gripping position, low weight, short design and ergonomically shaped handles Chrome vanadium special electric steel, hardened and tempered in oil
Length 220mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 137,61

€ 137,61 Всеки (ex VAT)

Knipex PreciForce® Hand Ratcheting Crimp Tool for Wire Ferrules, 0.25 → 6mm² Wire

€ 137,61

€ 137,61 Всеки (ex VAT)

Knipex PreciForce® Hand Ratcheting Crimp Tool for Wire Ferrules, 0.25 → 6mm² Wire
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Wire Size AWG

24 → 10AWG

Wire Size (AWG)

24 → 10AWG

Wire Size mm²

0.25 → 6mm²

Wire Size (mm²)

0.25 → 6mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

PreciForce®

Overall Length

220 mm

Страна на произход

Germany

Детайли за продукта

Knipex PreciForce 97 52 38 Crimping Pliers

The PreciForce series of Crimping Pliers from Knipex are designed for use with ferrules. These specialist tools are ideal for you daily crimping needs without the need of solder.
The ergonomic handles make them comfortable when used for long periods and the precise dies and integral lock ensure high crimping quality.

Features and Benefits:

For solder-free electrical connections
5 Crimping positions
Capacity 0.25 - 6 mm², AWG 23 - 10
Burnished handles with multi-component grips
Consistently high crimp quality enabled by a precision profile and automatic lock (releasable)
Crimp pressure is precisely set in the factory (calibrated)
Greatly increased force through lever transmission for easy use
Excellent handling through ideal gripping position, low weight, short design and ergonomically shaped handles Chrome vanadium special electric steel, hardened and tempered in oil
Length 220mm

Може да се интересувате от