Knipex Hand Crimp Tool for Scotchlok Connectors

Технически документи
Спецификации
Brand
KnipexProduct Type
Crimp Tool
For Use With
Scotchlok Connectors
Operation
Hand
Ratcheting
No
Height Safe
No
Overall Length
155 mm
Distrelec Product Id
30223044
Страна на произход
Germany
Детайли за продукта
Crimp tool for Scotchlok connectors, with cutting edges
For crimping telecommunications or signal wires insulated with plastic, using the U-contact principle in Scotchlok individual connectors
No stripping – U-elements provide the contact with additional induction-hardened cutting
With opening spring
Vanadium electric steel, hardened and tempered in oil
Conductor Ø 0.4 → 1.1 mm
Weight 135 g
Length 155 mm
€ 49,51
€ 49,51 Всеки (ex VAT)
1
€ 49,51
€ 49,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexProduct Type
Crimp Tool
For Use With
Scotchlok Connectors
Operation
Hand
Ratcheting
No
Height Safe
No
Overall Length
155 mm
Distrelec Product Id
30223044
Страна на произход
Germany
Детайли за продукта
Crimp tool for Scotchlok connectors, with cutting edges
For crimping telecommunications or signal wires insulated with plastic, using the U-contact principle in Scotchlok individual connectors
No stripping – U-elements provide the contact with additional induction-hardened cutting
With opening spring
Vanadium electric steel, hardened and tempered in oil
Conductor Ø 0.4 → 1.1 mm
Weight 135 g
Length 155 mm