Knipex Hand Ratcheting Crimp Tool

Технически документи
Спецификации
Brand
KnipexProduct Type
Crimp Tool
Operation
Hand
Ratcheting
Yes
Height Safe
No
Overall Length
200 mm
Distrelec Product Id
18054611
Страна на произход
Germany
Детайли за продукта
97 43 200 crimp system tool
From Knipex, this crimp system tool features interchangeable profile jaws (not included with tool) offering a combination of versatility and precision. Featuring an automatic lock that guarantees DIN-compliant crimping, as well as adjustable crimping pressure, quality and accuracy is assured with each crimp. The crimp system tool also features ergonomically designed long handles give the option of one-handed or two-handed crimping, and the hand force required is 30% less than conventional crimp tools.
The Knipex crimp system tool is supplied in a robust snap-lock case with foam-packed compartments.
Features and Benefits:
Optimised transmission with toggle
Automatic lock guarantees DIN-compliant crimping (unlockable)
Almost parallel crimp jaw movement
Optimised gravitational centre ensures ergonomic handling
€ 178,26
€ 178,26 Всеки (ex VAT)
1
€ 178,26
€ 178,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexProduct Type
Crimp Tool
Operation
Hand
Ratcheting
Yes
Height Safe
No
Overall Length
200 mm
Distrelec Product Id
18054611
Страна на произход
Germany
Детайли за продукта
97 43 200 crimp system tool
From Knipex, this crimp system tool features interchangeable profile jaws (not included with tool) offering a combination of versatility and precision. Featuring an automatic lock that guarantees DIN-compliant crimping, as well as adjustable crimping pressure, quality and accuracy is assured with each crimp. The crimp system tool also features ergonomically designed long handles give the option of one-handed or two-handed crimping, and the hand force required is 30% less than conventional crimp tools.
The Knipex crimp system tool is supplied in a robust snap-lock case with foam-packed compartments.
Features and Benefits:
Optimised transmission with toggle
Automatic lock guarantees DIN-compliant crimping (unlockable)
Almost parallel crimp jaw movement
Optimised gravitational centre ensures ergonomic handling