Knipex Knipex Wire Rope Cutters

Номер на артикул на RS: 136-7492Марка: Knipex№ по каталога на производителя: 95 62 190 TDistrelec Article No.: 30098680
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Wire Rope Cutters

Materials Cut

Steel Wire

Overall Length

190 mm

VDE/1000V Approved

No

Height Safe

Yes

Material

High Performance Chrome Vanadium Steel

Maximum Cutting Capacity

7mm

Cutting Capacity Soft Steel Wire

7mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

7mm

Cutting Capacity Soft Wire

0mm

Distrelec Product Id

30098680

Страна на произход

Germany

Детайли за продукта

Knipex Wire Rope Cutters

The Knipex wire rope cutters can cut all wire ropes without splaying comfortably thanks to handy slim design and internal opening spring. High leverage multi-component handles reduce the effort to cut through wires. It features two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

Cuts all wire ropes without splaying
Comfortable multi-component handles
High leverage for reduced effort
Integrated tether attachment

Информацията за складовите наличности временно не е налична.

€ 66,18

€ 66,18 Всеки (ex VAT)

Knipex Knipex Wire Rope Cutters

€ 66,18

€ 66,18 Всеки (ex VAT)

Knipex Knipex Wire Rope Cutters
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Wire Rope Cutters

Materials Cut

Steel Wire

Overall Length

190 mm

VDE/1000V Approved

No

Height Safe

Yes

Material

High Performance Chrome Vanadium Steel

Maximum Cutting Capacity

7mm

Cutting Capacity Soft Steel Wire

7mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

7mm

Cutting Capacity Soft Wire

0mm

Distrelec Product Id

30098680

Страна на произход

Germany

Детайли за продукта

Knipex Wire Rope Cutters

The Knipex wire rope cutters can cut all wire ropes without splaying comfortably thanks to handy slim design and internal opening spring. High leverage multi-component handles reduce the effort to cut through wires. It features two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

Cuts all wire ropes without splaying
Comfortable multi-component handles
High leverage for reduced effort
Integrated tether attachment