Knipex Knipex Ratchet Cable Cutters

Номер на артикул на RS: 248-1928Марка: Knipex№ по каталога на производителя: 95 31 280Distrelec Article No.: 18053795
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Ratchet Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

280 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

52mm

Cutting Capacity Copper Wire

380 mm²

Cutting Capacity Soft Wire

380mm²

Страна на произход

Germany

Детайли за продукта

Ratchet Action Cable Cutters

Single-handed operation
Two stage ratchet drive for easy cutting
Ideal for single-core and multi-strand copper and aluminium cable
2 sizes available
Designed to cut smoothly and cleanly without crushing
Heavy duty moulded handles
Fitted with two-colour dual component handles

Може да се интересувате от

€ 357,94

€ 357,94 Всеки (ex VAT)

Knipex Knipex Ratchet Cable Cutters

€ 357,94

€ 357,94 Всеки (ex VAT)

Knipex Knipex Ratchet Cable Cutters

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Ratchet Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

280 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

52mm

Cutting Capacity Copper Wire

380 mm²

Cutting Capacity Soft Wire

380mm²

Страна на произход

Germany

Детайли за продукта

Ratchet Action Cable Cutters

Single-handed operation
Two stage ratchet drive for easy cutting
Ideal for single-core and multi-strand copper and aluminium cable
2 sizes available
Designed to cut smoothly and cleanly without crushing
Heavy duty moulded handles
Fitted with two-colour dual component handles

Може да се интересувате от