Knipex Knipex Cable Cutters

Номер на артикул на RS: 665-6249Марка: Knipex№ по каталога на производителя: 95 21 165 RSDistrelec Article No.: 30223036
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

165 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

15mm

Cutting Capacity Hard Wire

0mm

Cutting Capacity Stranded Wire

0mm

Cutting Capacity Copper Wire

50 mm²

Cutting Capacity Piano Wire

0mm

Cutting Capacity Soft Wire

50mm²

Cutting Capacity Soft Steel Wire

0mm

Cutting Capacity Medium Hard Wire

0mm

Страна на произход

Germany

Детайли за продукта

Cable Shear

Cuts copper and aluminium cables, single and multiple wire
Universal use for dismantling and stripping
Precision ground, hardened blades
Clean and smooth cut without crushing and deformation
Easy cutting with one-hand operation
Not suitable for steel wire and hard drawn copper conductors
Complete with guard
Adjustable screw joint, self-locking
Opening spring is protected inside the screw joint
Forged
Special tool steel, oil-hardened and tempered

Може да се интересувате от
RS PRO Cable Cutters
€ 30,97Всеки (ex VAT)
Knipex Knipex VDE/1000V Insulated Cable Cutters
€ 68,77Всеки (ex VAT)

€ 46,64

€ 46,64 Всеки (ex VAT)

Knipex Knipex Cable Cutters

€ 46,64

€ 46,64 Всеки (ex VAT)

Knipex Knipex Cable Cutters

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Cable Cutters
€ 30,97Всеки (ex VAT)
Knipex Knipex VDE/1000V Insulated Cable Cutters
€ 68,77Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

165 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

15mm

Cutting Capacity Hard Wire

0mm

Cutting Capacity Stranded Wire

0mm

Cutting Capacity Copper Wire

50 mm²

Cutting Capacity Piano Wire

0mm

Cutting Capacity Soft Wire

50mm²

Cutting Capacity Soft Steel Wire

0mm

Cutting Capacity Medium Hard Wire

0mm

Страна на произход

Germany

Детайли за продукта

Cable Shear

Cuts copper and aluminium cables, single and multiple wire
Universal use for dismantling and stripping
Precision ground, hardened blades
Clean and smooth cut without crushing and deformation
Easy cutting with one-hand operation
Not suitable for steel wire and hard drawn copper conductors
Complete with guard
Adjustable screw joint, self-locking
Opening spring is protected inside the screw joint
Forged
Special tool steel, oil-hardened and tempered

Може да се интересувате от
RS PRO Cable Cutters
€ 30,97Всеки (ex VAT)
Knipex Knipex VDE/1000V Insulated Cable Cutters
€ 68,77Всеки (ex VAT)