Knipex Knipex Cable Cutters

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
165 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
15mm
Cutting Capacity Soft Wire
50mm²
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Steel Wire
0mm
Distrelec Product Id
18053175
Страна на произход
Germany
€ 39,45
€ 39,45 Всеки (ex VAT)
1
€ 39,45
€ 39,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
165 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
15mm
Cutting Capacity Soft Wire
50mm²
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Steel Wire
0mm
Distrelec Product Id
18053175
Страна на произход
Germany