Knipex Knipex Cable Cutters

Номер на артикул на RS: 124-5836Марка: Knipex№ по каталога на производителя: 95 12 165 TDistrelec Article No.: 30098678
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Overall Length

165 mm

VDE/1000V Approved

No

Height Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

15mm

Cutting Capacity Soft Wire

50mm²

Cut Type

Flush

Cutting Capacity Copper Wire

50 mm²

Страна на произход

Germany

Детайли за продукта

Knipex Cable Shears

For cutting copper and aluminium single conductors and multiple stranded cables
Clean and smooth cut without crushing and deformation
Not suitable for steel wire and hard drawn copper conductors
Precision ground, hardened blades
Easy cutting with one-hand operation
Adjustable bolted joint, self-retaining screw
High grade special tool steel, forged, oil-hardened
Guard prevents operator fingers being pinched
With integrated tether attachment point for a tool tether

Може да се интересувате от
RS PRO Cable Cutters
€ 32,15Всеки (ex VAT)
Knipex Knipex Cable Cutters
€ 34,73Всеки (ex VAT)

P.O.A.

Knipex Knipex Cable Cutters

P.O.A.

Knipex Knipex Cable Cutters

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Cable Cutters
€ 32,15Всеки (ex VAT)
Knipex Knipex Cable Cutters
€ 34,73Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Overall Length

165 mm

VDE/1000V Approved

No

Height Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

15mm

Cutting Capacity Soft Wire

50mm²

Cut Type

Flush

Cutting Capacity Copper Wire

50 mm²

Страна на произход

Germany

Детайли за продукта

Knipex Cable Shears

For cutting copper and aluminium single conductors and multiple stranded cables
Clean and smooth cut without crushing and deformation
Not suitable for steel wire and hard drawn copper conductors
Precision ground, hardened blades
Easy cutting with one-hand operation
Adjustable bolted joint, self-retaining screw
High grade special tool steel, forged, oil-hardened
Guard prevents operator fingers being pinched
With integrated tether attachment point for a tool tether

Може да се интересувате от
RS PRO Cable Cutters
€ 32,15Всеки (ex VAT)
Knipex Knipex Cable Cutters
€ 34,73Всеки (ex VAT)