Knipex Knipex Cable Cutters

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
165 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
15mm
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Wire
50mm²
Страна на произход
Germany
Детайли за продукта
Cable Shears
Cable shears for the cutting of copper and aluminium cables, single and multiple wire. Handle turns inside out to present cutting edge on the outside
Precision ground, hardened blades
High grade, forged special tool Steel
Oil-hardened
With guard
€ 34,73
€ 34,73 Всеки (ex VAT)
1
€ 34,73
€ 34,73 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
165 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
15mm
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Wire
50mm²
Страна на произход
Germany
Детайли за продукта
Cable Shears
Cable shears for the cutting of copper and aluminium cables, single and multiple wire. Handle turns inside out to present cutting edge on the outside
Precision ground, hardened blades
High grade, forged special tool Steel
Oil-hardened
With guard