Knipex Knipex Cable Cutters

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
165 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
15mm
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Wire
50mm²
Страна на произход
Germany
Детайли за продукта
Cable disconnector, up to 20 mm
Cutters for separating single and multiple-stranded copper and aluminium cables, not suitable for hard-drawn copper conductors and steel wire
Lighter, cleaner cut from hardened cutters with a precision cut
Types 95 11 200 and 95 16 200 can separate cables of up to Ø 25 mm with pre-cutting and after-cutting
€ 32,47
€ 32,47 Всеки (ex VAT)
1
€ 32,47
€ 32,47 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
165 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
15mm
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Wire
50mm²
Страна на произход
Germany
Детайли за продукта
Cable disconnector, up to 20 mm
Cutters for separating single and multiple-stranded copper and aluminium cables, not suitable for hard-drawn copper conductors and steel wire
Lighter, cleaner cut from hardened cutters with a precision cut
Types 95 11 200 and 95 16 200 can separate cables of up to Ø 25 mm with pre-cutting and after-cutting