Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex Alligator® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, VDE/1000V, 46mm Jaw

Номер на артикул на RS: 297-2014Марка: Knipex№ по каталога на производителя: 88 07 250
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

Yes

Tip Style

Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

46mm

Jaw Opening

0 → 46mm

Model Number

Alligator®

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Water Pump Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Chrome vanadium steel jaws with extended grip capacity
Box-joint, 9-position adjustment
Slim head for improved access
Plastic-dipped insulated grip

Standards

EN 60900; DIN ISO 5746

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,49

€ 55,49 Всеки (ex VAT)

Knipex Alligator® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, VDE/1000V, 46mm Jaw

€ 55,49

€ 55,49 Всеки (ex VAT)

Knipex Alligator® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, VDE/1000V, 46mm Jaw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

Yes

Tip Style

Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

46mm

Jaw Opening

0 → 46mm

Model Number

Alligator®

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Water Pump Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Chrome vanadium steel jaws with extended grip capacity
Box-joint, 9-position adjustment
Slim head for improved access
Plastic-dipped insulated grip

Standards

EN 60900; DIN ISO 5746

Може да се интересувате от