Knipex Alligator® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, VDE/1000V, 46mm Jaw

Технически документи
Спецификации
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
VDE/1000V Approved
Yes
Overall Length
250 mm
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Tip Style
Flat, Straight
Jaw Length
46mm
Jaw Opening
0 → 46mm
Model Number
Alligator®
Non Sparking
No
Height Safe
No
Страна на произход
Germany
Детайли за продукта
Alligator Water Pump Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
Manufactured from Chrome Vanadium electric steel which has been oil-hardened and tempered
Box-joint design, double guide gives high stability
Self-locking on pipes and nuts therefore no slipping on work pieces and minimum operator fatigue
Finger guard
Gripping surfaces with special hardened teeth, hardness is 61 HRC
Two component red and yellow handles easily distinguish these pliers from non-insulated types
Overall length 250mm
Approvals
VDE
Standards
EN 60905
€ 45,91
€ 45,91 Всеки (ex VAT)
1
€ 45,91
€ 45,91 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
VDE/1000V Approved
Yes
Overall Length
250 mm
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Tip Style
Flat, Straight
Jaw Length
46mm
Jaw Opening
0 → 46mm
Model Number
Alligator®
Non Sparking
No
Height Safe
No
Страна на произход
Germany
Детайли за продукта
Alligator Water Pump Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
Manufactured from Chrome Vanadium electric steel which has been oil-hardened and tempered
Box-joint design, double guide gives high stability
Self-locking on pipes and nuts therefore no slipping on work pieces and minimum operator fatigue
Finger guard
Gripping surfaces with special hardened teeth, hardness is 61 HRC
Two component red and yellow handles easily distinguish these pliers from non-insulated types
Overall length 250mm
Approvals
VDE
Standards
EN 60905