Knipex Alligator® Water Pump Pliers, 180 mm Overall, Flat, Straight Tip, 36mm Jaw

Номер на артикул на RS: 600-7675Марка: Knipex№ по каталога на производителя: 88 05 180
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

Jaw Length

36mm

Jaw Opening

0 → 36mm

Model Number

Alligator®

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Cobra, Alligator water pump pliers

Combined pipe tool and wrench, from chrome vanadium electrical steel, oil-hardened
Box joint
Self-locking, no slippage on the tool
Anti-wearing, teeth hardness 62 HRc
Lock protection to prevent crushing injuries
Anti-slip handle cover

Cobra

Fast, precision fine adjustment by pushbutton
No accidental adjustment of the opening
Type 87 05 250 with multi-component holsters

Alligator

9-way adjustable
Types 88 05 — with slim head and higher gripping capacity

Може да се интересувате от

€ 35,52

€ 35,52 Всеки (ex VAT)

Knipex Alligator® Water Pump Pliers, 180 mm Overall, Flat, Straight Tip, 36mm Jaw

€ 35,52

€ 35,52 Всеки (ex VAT)

Knipex Alligator® Water Pump Pliers, 180 mm Overall, Flat, Straight Tip, 36mm Jaw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

Jaw Length

36mm

Jaw Opening

0 → 36mm

Model Number

Alligator®

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Cobra, Alligator water pump pliers

Combined pipe tool and wrench, from chrome vanadium electrical steel, oil-hardened
Box joint
Self-locking, no slippage on the tool
Anti-wearing, teeth hardness 62 HRc
Lock protection to prevent crushing injuries
Anti-slip handle cover

Cobra

Fast, precision fine adjustment by pushbutton
No accidental adjustment of the opening
Type 87 05 250 with multi-component holsters

Alligator

9-way adjustable
Types 88 05 — with slim head and higher gripping capacity

Може да се интересувате от