Knipex Alligator® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, 46mm Jaw

Технически документи
Спецификации
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Tip Style
Flat, Straight
Jaw Length
46mm
Jaw Opening
0 → 46mm
Model Number
Alligator®
Non Sparking
No
Height Safe
No
Страна на произход
Germany
Детайли за продукта
Alligator Water Pump Pliers
Professional, high quality Alligator water pump pliers with slim head design for working in confined spaces. Constructed from forged Chrome Vandium Steel and oil hardened for a robust design ideal for outdoor work.
Quick push button adjustment
Box-joint design, double guide gives high stability
Self-locking action prevents slipping on work pieces and minimises operator fatigue
Guard prevents operator's fingers being pinched
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles

€ 25,97
€ 25,97 Всеки (ex VAT)
1
€ 25,97
€ 25,97 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.

Технически документи
Спецификации
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Tip Style
Flat, Straight
Jaw Length
46mm
Jaw Opening
0 → 46mm
Model Number
Alligator®
Non Sparking
No
Height Safe
No
Страна на произход
Germany
Детайли за продукта
Alligator Water Pump Pliers
Professional, high quality Alligator water pump pliers with slim head design for working in confined spaces. Constructed from forged Chrome Vandium Steel and oil hardened for a robust design ideal for outdoor work.
Quick push button adjustment
Box-joint design, double guide gives high stability
Self-locking action prevents slipping on work pieces and minimises operator fatigue
Guard prevents operator's fingers being pinched
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles
