Knipex Cobra® Water Pump Pliers, 300 mm Overall, Flat, Straight Tip, 60mm Jaw

Номер на артикул на RS: 158-5467Марка: Knipex№ по каталога на производителя: 87 01 300
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

300 mm

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Tip Style

Flat, Straight

Jaw Length

60mm

Jaw Opening

0 → 70mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Knipex Cobra Utility Plier

Box joint construction
Self-gripping jaws on pipes and nuts operated with one-handed downward pressure
Patented parallel jaw design, grips the hex by four sides not just two eliminating nut burring
Plastic Handle Grip Material
DIN5231D

Може да се интересувате от

P.O.A.

Knipex Cobra® Water Pump Pliers, 300 mm Overall, Flat, Straight Tip, 60mm Jaw

P.O.A.

Knipex Cobra® Water Pump Pliers, 300 mm Overall, Flat, Straight Tip, 60mm Jaw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

300 mm

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Tip Style

Flat, Straight

Jaw Length

60mm

Jaw Opening

0 → 70mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Knipex Cobra Utility Plier

Box joint construction
Self-gripping jaws on pipes and nuts operated with one-handed downward pressure
Patented parallel jaw design, grips the hex by four sides not just two eliminating nut burring
Plastic Handle Grip Material
DIN5231D

Може да се интересувате от