Knipex Plier Wrench, 250 mm Overall, Angled, Bent, Flat, Straight Tip

Технически документи
Спецификации
Brand
KnipexPlier Type
Pliers Wrench
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Angled, Bent, Flat, Straight
ESD Safe
No
Material
Chrome Vanadium Steel
Jaw Opening
0 → 52mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
18050222
Страна на произход
Germany
Детайли за продукта
Plier Wrench
Smooth faced parallel action jaws with ratcheting cam operation give high leverage and provides secure and powerful grip
Adjusting button sets jaw opening for repetitive work
Smooth box joint construction for greater strength
Thirteen-position push button for perfect fit on all work piece sizes
Self-locking, ergonomic design
Especially suited for use on soft fittings and components with plated, burnished or turned finishes
€ 71,07
€ 71,07 Всеки (ex VAT)
1
€ 71,07
€ 71,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexPlier Type
Pliers Wrench
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Angled, Bent, Flat, Straight
ESD Safe
No
Material
Chrome Vanadium Steel
Jaw Opening
0 → 52mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
18050222
Страна на произход
Germany
Детайли за продукта
Plier Wrench
Smooth faced parallel action jaws with ratcheting cam operation give high leverage and provides secure and powerful grip
Adjusting button sets jaw opening for repetitive work
Smooth box joint construction for greater strength
Thirteen-position push button for perfect fit on all work piece sizes
Self-locking, ergonomic design
Especially suited for use on soft fittings and components with plated, burnished or turned finishes