Knipex 86 01 Plier Wrench, 250 mm Overall, Angled, Straight Tip, 52mm Jaw

Технически документи
Спецификации
Brand
KnipexPlier Type
Pliers Wrench
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Angled, Straight
Material
Chrome Vanadium Electric Steel
ESD Safe
No
Jaw Length
52mm
Jaw Depth
8mm
Jaw Opening
0 → 52mm
Model Number
86 01
Non Sparking
No
Height Safe
No
Distrelec Product Id
30116788
Страна на произход
Germany
€ 61,61
€ 61,61 Всеки (ex VAT)
1
€ 61,61
€ 61,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexPlier Type
Pliers Wrench
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Angled, Straight
Material
Chrome Vanadium Electric Steel
ESD Safe
No
Jaw Length
52mm
Jaw Depth
8mm
Jaw Opening
0 → 52mm
Model Number
86 01
Non Sparking
No
Height Safe
No
Distrelec Product Id
30116788
Страна на произход
Germany