Knipex Pipe Wrench, 420 mm Overall, 60mm Jaw Capacity, Metal Handle

Технически документи
Спецификации
Brand
KnipexWrench Type
Pipe Wrench
Jaw Capacity
60mm
Overall Length
420 mm
Non Sparking
No
Handle Type
Metal
Finish
Red Epoxy Powder (Handle)
VDE/1000V Approved
No
Material
Chrome Vanadium Electric Steel
Height Safe
No
Number of Pieces
1
Distrelec Product Id
11035741
Страна на произход
Germany
€ 96,82
€ 96,82 Всеки (ex VAT)
1
€ 96,82
€ 96,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexWrench Type
Pipe Wrench
Jaw Capacity
60mm
Overall Length
420 mm
Non Sparking
No
Handle Type
Metal
Finish
Red Epoxy Powder (Handle)
VDE/1000V Approved
No
Material
Chrome Vanadium Electric Steel
Height Safe
No
Number of Pieces
1
Distrelec Product Id
11035741
Страна на произход
Germany