Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex Knipex Precision Diagonal Cutter

Номер на артикул на RS: 288-926Марка: Knipex№ по каталога на производителя: 79 52 125Distrelec Article No.: 11083885
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Hard Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.5mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Soft Steel Wire

0.9mm

Cutting Capacity Medium Hard Wire

0.9mm

Страна на произход

Germany

Детайли за продукта

Electronic Precision Diagonal Cutter

The two-colour multi-component holsters are ergonomically shaped for movements during service work. Shape and material make for a secure grip and effortless work. The force is distributed over a large contact surface, thus reducing the pressure. The feel for working on the component remains.

Diagonal cutters made of alloyed ball-bearing steel, forged, with anti-glare polished heads.
Precision cut joints, self-locking screw, no play in entire opening areas.
Opening spring with little friction.
Anti-slip, multi-component handles

Standards

Standards: DIN ISO 9654, 9655

Може да се интересувате от
Knipex Knipex ESD Safe Precision Diagonal Cutter
€ 71,68Всеки (ex VAT)
Knipex Knipex Precision Diagonal Cutter
€ 67,08Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 69,18

€ 69,18 Всеки (ex VAT)

Knipex Knipex Precision Diagonal Cutter

€ 69,18

€ 69,18 Всеки (ex VAT)

Knipex Knipex Precision Diagonal Cutter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Knipex Knipex ESD Safe Precision Diagonal Cutter
€ 71,68Всеки (ex VAT)
Knipex Knipex Precision Diagonal Cutter
€ 67,08Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Hard Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.5mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Soft Steel Wire

0.9mm

Cutting Capacity Medium Hard Wire

0.9mm

Страна на произход

Germany

Детайли за продукта

Electronic Precision Diagonal Cutter

The two-colour multi-component holsters are ergonomically shaped for movements during service work. Shape and material make for a secure grip and effortless work. The force is distributed over a large contact surface, thus reducing the pressure. The feel for working on the component remains.

Diagonal cutters made of alloyed ball-bearing steel, forged, with anti-glare polished heads.
Precision cut joints, self-locking screw, no play in entire opening areas.
Opening spring with little friction.
Anti-slip, multi-component handles

Standards

Standards: DIN ISO 9654, 9655

Може да се интересувате от
Knipex Knipex ESD Safe Precision Diagonal Cutter
€ 71,68Всеки (ex VAT)
Knipex Knipex Precision Diagonal Cutter
€ 67,08Всеки (ex VAT)