Knipex Knipex ESD Safe Precision Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.3mm
Cutting Capacity Hard Wire
0.5mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
0.5mm
Cutting Capacity Copper Wire
1.3mm
Cutting Capacity Soft Wire
1.3mm
Cutting Capacity Soft Steel Wire
0.9mm
Cutting Capacity Medium Hard Wire
0.9mm
Страна на произход
Germany
Детайли за продукта
ESD precision diagonal cutters
Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles
€ 72,61
€ 72,61 Всеки (ex VAT)
1
€ 72,61
€ 72,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.3mm
Cutting Capacity Hard Wire
0.5mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
0.5mm
Cutting Capacity Copper Wire
1.3mm
Cutting Capacity Soft Wire
1.3mm
Cutting Capacity Soft Steel Wire
0.9mm
Cutting Capacity Medium Hard Wire
0.9mm
Страна на произход
Germany
Детайли за продукта
ESD precision diagonal cutters
Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles