Knipex Knipex ESD Safe Precision Diagonal Cutter

Номер на артикул на RS: 600-8218Марка: Knipex№ по каталога на производителя: 79 42 125 ESDDistrelec Article No.: 18044850
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

0mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

0mm

Cutting Capacity Copper Wire

1.5mm

Cutting Capacity Soft Wire

1.5mm

Cutting Capacity Soft Steel Wire

0.8mm

Cutting Capacity Medium Hard Wire

0.8mm

Страна на произход

Germany

Детайли за продукта

ESD precision diagonal cutters

Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles

Може да се интересувате от
RS PRO ESD Safe Side Cutters
€ 19,08Всеки (ex VAT)

€ 70,21

€ 70,21 Всеки (ex VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter

€ 70,21

€ 70,21 Всеки (ex VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO ESD Safe Side Cutters
€ 19,08Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

0mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

0mm

Cutting Capacity Copper Wire

1.5mm

Cutting Capacity Soft Wire

1.5mm

Cutting Capacity Soft Steel Wire

0.8mm

Cutting Capacity Medium Hard Wire

0.8mm

Страна на произход

Germany

Детайли за продукта

ESD precision diagonal cutters

Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles

Може да се интересувате от
RS PRO ESD Safe Side Cutters
€ 19,08Всеки (ex VAT)