Knipex Knipex Precision Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.3mm
Cutting Capacity Hard Wire
0mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
0mm
Cutting Capacity Copper Wire
1.3mm
Cutting Capacity Soft Wire
1.3mm
Cutting Capacity Soft Steel Wire
0.8mm
Cutting Capacity Medium Hard Wire
0.8mm
Страна на произход
Germany
Детайли за продукта
Electronic Precision Diagonal Cutter
The two-colour multi-component holsters are ergonomically shaped for movements during service work. Shape and material make for a secure grip and effortless work. The force is distributed over a large contact surface, thus reducing the pressure. The feel for working on the component remains.
Diagonal cutters made of alloyed ball-bearing steel, forged, with anti-glare polished heads.
Precision cut joints, self-locking screw, no play in entire opening areas.
Opening spring with little friction.
Anti-slip, multi-component handles
Standards
Standards: DIN ISO 9654, 9655
€ 73,28
€ 73,28 Всеки (ex VAT)
1
€ 73,28
€ 73,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.3mm
Cutting Capacity Hard Wire
0mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
0mm
Cutting Capacity Copper Wire
1.3mm
Cutting Capacity Soft Wire
1.3mm
Cutting Capacity Soft Steel Wire
0.8mm
Cutting Capacity Medium Hard Wire
0.8mm
Страна на произход
Germany
Детайли за продукта
Electronic Precision Diagonal Cutter
The two-colour multi-component holsters are ergonomically shaped for movements during service work. Shape and material make for a secure grip and effortless work. The force is distributed over a large contact surface, thus reducing the pressure. The feel for working on the component remains.
Diagonal cutters made of alloyed ball-bearing steel, forged, with anti-glare polished heads.
Precision cut joints, self-locking screw, no play in entire opening areas.
Opening spring with little friction.
Anti-slip, multi-component handles
Standards
Standards: DIN ISO 9654, 9655