Knipex Super Knips® Precision Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
Super Knips®
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
1.6mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
1.2mm
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Soft Wire
1.6mm
Cutting Capacity Soft Steel Wire
1.2mm
Cutting Capacity Medium Hard Wire
1.2mm
Страна на произход
Germany
Детайли за продукта
Special Tool Steel Super-Knips® Cutters
Narrow angled jaws
Cutting edges are induction hardened to 64HRC with precision ground, flush cutting jaws for hard and soft wires
Manufactured to DIN ISO9654
Also suitable for cutting fibre-optic cable
€ 25,53
€ 25,53 Всеки (ex VAT)
1
€ 25,53
€ 25,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Super Knips®
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
1.6mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
1.2mm
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Soft Wire
1.6mm
Cutting Capacity Soft Steel Wire
1.2mm
Cutting Capacity Medium Hard Wire
1.2mm
Страна на произход
Germany
Детайли за продукта
Special Tool Steel Super-Knips® Cutters
Narrow angled jaws
Cutting edges are induction hardened to 64HRC with precision ground, flush cutting jaws for hard and soft wires
Manufactured to DIN ISO9654
Also suitable for cutting fibre-optic cable