Технически документи
Спецификации
Brand
KnipexModel Number
Super Knips®
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
1mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
0.6mm
Cutting Capacity Copper Wire
1mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
0.6mm
Cutting Capacity Medium Hard Wire
0.6mm
Страна на произход
Germany
Детайли за продукта
Stainless Steel Super-Knips® Cutters
Precision ground, non-bevelled flush cutting jaws which have been induction hardened to 60HRC
Zero-play lap joint construction, ideal for repetitive applications and reducing operator fatigue
Spring-loaded and with integral stop to prevent handles opening too far
Manufactured to DIN ISO9654
€ 29,59
€ 29,59 Всеки (ex VAT)
1
€ 29,59
€ 29,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Super Knips®
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
1mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
0.6mm
Cutting Capacity Copper Wire
1mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
0.6mm
Cutting Capacity Medium Hard Wire
0.6mm
Страна на произход
Germany
Детайли за продукта
Stainless Steel Super-Knips® Cutters
Precision ground, non-bevelled flush cutting jaws which have been induction hardened to 60HRC
Zero-play lap joint construction, ideal for repetitive applications and reducing operator fatigue
Spring-loaded and with integral stop to prevent handles opening too far
Manufactured to DIN ISO9654