Knipex Super Knips® ESD Safe Precision Diagonal Cutter

Номер на артикул на RS: 287-8653Марка: Knipex№ по каталога на производителя: 78 13 125 ESDDistrelec Article No.: 30422881
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Super Knips®

Cutter Type

Precision Diagonal Cutter

Materials Cut

Medium Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0mm

Cut Type

Flush

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Страна на произход

Germany

Детайли за продукта

Super-Knips® ESD Cutters

Electrically discharging version – dissipative
Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Smooth movement for minimum operator fatigue
Opening spring and restricted opening
Two colour dual component handles, black/grey
RS Stock no 287-8653 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC
RS Stock no 287-8669 is manufactured from burnished special tool steel and has a cutting edge hardness of 64HRC. Both cutters have a lead catcher

Може да се интересувате от
Knipex 78 13 125 ESD Side Cutters
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 30,28

€ 30,28 Всеки (ex VAT)

Knipex Super Knips® ESD Safe Precision Diagonal Cutter

€ 30,28

€ 30,28 Всеки (ex VAT)

Knipex Super Knips® ESD Safe Precision Diagonal Cutter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Knipex 78 13 125 ESD Side Cutters
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Model Number

Super Knips®

Cutter Type

Precision Diagonal Cutter

Materials Cut

Medium Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0mm

Cut Type

Flush

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Страна на произход

Germany

Детайли за продукта

Super-Knips® ESD Cutters

Electrically discharging version – dissipative
Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Smooth movement for minimum operator fatigue
Opening spring and restricted opening
Two colour dual component handles, black/grey
RS Stock no 287-8653 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC
RS Stock no 287-8669 is manufactured from burnished special tool steel and has a cutting edge hardness of 64HRC. Both cutters have a lead catcher

Може да се интересувате от
Knipex 78 13 125 ESD Side Cutters
P.O.A.Всеки (ex VAT)