Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex Knipex Precision Diagonal Cutter

Номер на артикул на RS: 187-7334Марка: Knipex№ по каталога на производителя: 77 32 115 SB
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Hard Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.5mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Страна на произход

Germany

Детайли за продукта

Electronic side cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use

Standards

DIN ISO 9654

Може да се интересувате от
Knipex Knipex Precision Diagonal Cutter
€ 51,71Всеки (ex VAT)
Knipex Knipex ESD Safe Precision Diagonal Cutter
€ 53,48Всеки (ex VAT)
Knipex Knipex Precision Diagonal Cutter
€ 52,89Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Knipex Knipex Precision Diagonal Cutter

P.O.A.

Knipex Knipex Precision Diagonal Cutter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Knipex Knipex Precision Diagonal Cutter
€ 51,71Всеки (ex VAT)
Knipex Knipex ESD Safe Precision Diagonal Cutter
€ 53,48Всеки (ex VAT)
Knipex Knipex Precision Diagonal Cutter
€ 52,89Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Hard Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.5mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Страна на произход

Germany

Детайли за продукта

Electronic side cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use

Standards

DIN ISO 9654

Може да се интересувате от
Knipex Knipex Precision Diagonal Cutter
€ 51,71Всеки (ex VAT)
Knipex Knipex ESD Safe Precision Diagonal Cutter
€ 53,48Всеки (ex VAT)
Knipex Knipex Precision Diagonal Cutter
€ 52,89Всеки (ex VAT)