Knipex Knipex Precision Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.3mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1mm
Cutting Capacity Copper Wire
1.3mm
Cutting Capacity Soft Wire
1.3mm
Cutting Capacity Soft Steel Wire
1mm
Cutting Capacity Medium Hard Wire
1mm
Страна на произход
Germany
Детайли за продукта
Diagonal Box Jointed Cutters
Manufactured from special tool steel which has been oil-hardened and tempered
Cutting edge hardness 57 HRC
Two colour dual component handles, red/blue
Low friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
€ 48,39
€ 48,39 Всеки (ex VAT)
1
€ 48,39
€ 48,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.3mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1mm
Cutting Capacity Copper Wire
1.3mm
Cutting Capacity Soft Wire
1.3mm
Cutting Capacity Soft Steel Wire
1mm
Cutting Capacity Medium Hard Wire
1mm
Страна на произход
Germany
Детайли за продукта
Diagonal Box Jointed Cutters
Manufactured from special tool steel which has been oil-hardened and tempered
Cutting edge hardness 57 HRC
Two colour dual component handles, red/blue
Low friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools