Knipex 135 mm

Номер на артикул на RS: 815-6384Марка: Knipex№ по каталога на производителя: 77 02 135 H
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Overall Length

135 mm

Jaw Length

18.0mm

Material

Carbide

Maximum Cutting Capacity

1.2mm

Страна на произход

Germany

Детайли за продукта

Diagonal Cutter

Professional, high quality diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work.

With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design

Може да се интересувате от
RS PRO ESD Safe Side Cutters
€ 17,24Всеки (ex VAT)

P.O.A.

Knipex 135 mm

P.O.A.

Knipex 135 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO ESD Safe Side Cutters
€ 17,24Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Overall Length

135 mm

Jaw Length

18.0mm

Material

Carbide

Maximum Cutting Capacity

1.2mm

Страна на произход

Germany

Детайли за продукта

Diagonal Cutter

Professional, high quality diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work.

With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design

Може да се интересувате от
RS PRO ESD Safe Side Cutters
€ 17,24Всеки (ex VAT)