Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.6mm
Cutting Capacity Hard Wire
0.6mm
Cut Type
Small Bevel
Cutting Capacity Stranded Wire
0.6mm
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Soft Wire
1.6mm
Cutting Capacity Soft Steel Wire
1.2mm
Cutting Capacity Medium Hard Wire
1.2mm
Страна на произход
Germany
Детайли за продукта
Electronic side cutter
Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use
Standards
DIN ISO 9654
€ 45,11
€ 45,11 Всеки (ex VAT)
1
€ 45,11
€ 45,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.6mm
Cutting Capacity Hard Wire
0.6mm
Cut Type
Small Bevel
Cutting Capacity Stranded Wire
0.6mm
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Soft Wire
1.6mm
Cutting Capacity Soft Steel Wire
1.2mm
Cutting Capacity Medium Hard Wire
1.2mm
Страна на произход
Germany
Детайли за продукта
Electronic side cutter
Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use
Standards
DIN ISO 9654