Knipex Knipex High Leverage Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Overall Length
200 mm
VDE/1000V Approved
No
Height Safe
Yes
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.2mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Soft Steel Wire
4.2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Piano Wire
2.5mm
Cutting Capacity Soft Steel Wire
4,2mm
Distrelec Product Id
30098668
Страна на произход
Germany
Детайли за продукта
Knipex High Leverage Diagonal Cutters
The Knipex high leverage diagonal cutters are designed for tough and continuous use. These pliers are black corrosion resistant, polished head, with multi component grips. The cutters are suitable for cutting soft wires and piano wire, due to the high cutting power with low application of force.
Features and Benefits
For tough continuous use
High cutting performance with minimum effort
Precision cutting edges
Chrome vanadium heavy-duty steel
€ 47,85
€ 47,85 Всеки (ex VAT)
1
€ 47,85
€ 47,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Overall Length
200 mm
VDE/1000V Approved
No
Height Safe
Yes
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.2mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Soft Steel Wire
4.2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Piano Wire
2.5mm
Cutting Capacity Soft Steel Wire
4,2mm
Distrelec Product Id
30098668
Страна на произход
Germany
Детайли за продукта
Knipex High Leverage Diagonal Cutters
The Knipex high leverage diagonal cutters are designed for tough and continuous use. These pliers are black corrosion resistant, polished head, with multi component grips. The cutters are suitable for cutting soft wires and piano wire, due to the high cutting power with low application of force.
Features and Benefits
For tough continuous use
High cutting performance with minimum effort
Precision cutting edges
Chrome vanadium heavy-duty steel