Knipex Knipex VDE/1000V Insulated High Leverage Diagonal Cutter

Номер на артикул на RS: 600-7681Марка: Knipex№ по каталога на производителя: 74 06 160Distrelec Article No.: 18052664
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3.1mm

Cutting Capacity Hard Wire

2.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2.5mm

Cutting Capacity Piano Wire

2mm

Cutting Capacity Soft Steel Wire

3.1mm

Cutting Capacity Medium Hard Wire

3.4mm

Страна на произход

Germany

Детайли за продукта

VDE diagonal cutter

Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use

Standards

DIN ISO 5749

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 45,50

€ 45,50 Всеки (ex VAT)

Knipex Knipex VDE/1000V Insulated High Leverage Diagonal Cutter

€ 45,50

€ 45,50 Всеки (ex VAT)

Knipex Knipex VDE/1000V Insulated High Leverage Diagonal Cutter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3.1mm

Cutting Capacity Hard Wire

2.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2.5mm

Cutting Capacity Piano Wire

2mm

Cutting Capacity Soft Steel Wire

3.1mm

Cutting Capacity Medium Hard Wire

3.4mm

Страна на произход

Germany

Детайли за продукта

VDE diagonal cutter

Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use

Standards

DIN ISO 5749

Може да се интересувате от