Knipex Knipex High Leverage Diagonal Cutter

Номер на артикул на RS: 238-6971Марка: Knipex№ по каталога на производителя: 74 02 140Distrelec Article No.: 30223022
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

140 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3.1mm

Cutting Capacity Hard Wire

2mm

Cutting Capacity Soft Steel Wire

3.1mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2mm

Cutting Capacity Medium Hard Wire

3.1mm

Cutting Capacity Piano Wire

1.5mm

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 31,52

€ 31,52 Всеки (ex VAT)

Knipex Knipex High Leverage Diagonal Cutter

€ 31,52

€ 31,52 Всеки (ex VAT)

Knipex Knipex High Leverage Diagonal Cutter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

140 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3.1mm

Cutting Capacity Hard Wire

2mm

Cutting Capacity Soft Steel Wire

3.1mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2mm

Cutting Capacity Medium Hard Wire

3.1mm

Cutting Capacity Piano Wire

1.5mm

Страна на произход

Germany